VJ0603V224ZXQCW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 8,377
Unit Price: $0.43000
Datasheet

Upgrade


KEMET
In Stock: 31,300
Unit Price: $0.14000
Datasheet

Upgrade


YAGEO
In Stock: 30,867
Unit Price: $0.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 175
Unit Price: $0.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,261
Unit Price: $0.19000
Datasheet
0.22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603V224ZXQCW1BC

DigiKey Part Number
VJ0603V224ZXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603V224ZXQCW1BC
Description
CAP CER 0.22UF 10V Y5V 0603
Customer Reference
Detailed Description
0.22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603V224ZXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C224Z3VACTUKEMET8,377399-C0603C224Z3VACTUCT-ND$0.43000Upgrade
C0603C224Z4VACTUKEMET31,300399-C0603C224Z4VACTUCT-ND$0.14000Upgrade
CC0603ZRY5V9BB224YAGEO30,867311-1830-1-ND$0.16000Upgrade
KGM15AV51C224ZMKYOCERA AVX175478-KGM15AV51C224ZMCT-ND$0.19000Upgrade
KGM15AV51E224ZTKYOCERA AVX4,261478-KGM15AV51E224ZTCT-ND$0.19000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types