Similar

VJ0603Q4R7DFAAI | |
|---|---|
DigiKey Part Number | VJ0603Q4R7DFAAI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Q4R7DFAAI |
Description | CAP CER 4.7PF 50V 0603 EPOXY |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | VJ0603Q4R7DFAAI Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Epoxy Mountable |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603D4R7DXAAP | Vishay Vitramon | 0 | VJ0603D4R7DXAAP-ND | $0.13635 | Similar |


