Similar

VJ0603Q101GXAAC00L | |
|---|---|
DigiKey Part Number | VJ0603Q101GXAAC00L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Q101GXAAC00L |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | VJ0603Q101GXAAC00L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603D101GXAAT | Vishay Vitramon | 0 | VJ0603D101GXAAT-ND | $0.21884 | Similar |


