Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A681JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A681JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A681JXXPW1BC |
Description | CAP CER 680PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A681JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A681FXAAC | Vishay Vitramon | 0 | VJ0603A681FXAAC-ND | $0.21574 | Upgrade |
| VJ0603A681FXAAP | Vishay Vitramon | 0 | VJ0603A681FXAAP-ND | $0.64395 | Upgrade |
| VJ0603A681FXACW1BC | Vishay Vitramon | 3,850 | 720-VJ0603A681FXACW1BCCT-ND | $0.52000 | Upgrade |
| VJ0603A681FXAPW1BC | Vishay Vitramon | 0 | VJ0603A681FXAPW1BC-ND | $0.10804 | Upgrade |
| VJ0603A681FXXCW1BC | Vishay Vitramon | 0 | VJ0603A681FXXCW1BC-ND | $0.12024 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04041 | $606.15 |


