
VJ0603A101JLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603A101JLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0603A101JLAAJ32CT-ND - Cut Tape (CT) 720-VJ0603A101JLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101JLAAJ32 |
Description | CAP CER 100 PF 50V NP0(C0G) 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101JLAAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.79500 | $7.95 |
| 50 | $0.61260 | $30.63 |
| 100 | $0.55650 | $55.65 |
| 500 | $0.46172 | $230.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43242 | $432.42 |
| 2,000 | $0.40830 | $816.60 |
| 3,000 | $0.39622 | $1,188.66 |
| 5,000 | $0.38283 | $1,914.15 |
| 7,000 | $0.37500 | $2,625.00 |
| 10,000 | $0.36747 | $3,674.70 |

