Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0402V683MXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0402V683MXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402V683MXQPW1BC |
Description | CAP CER 0.068UF 10V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402V683MXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402G683KXQCW1BC | Vishay Vitramon | 0 | VJ0402G683KXQCW1BC-ND | $0.02017 | Upgrade |
| VJ0402G683KXQPW1BC | Vishay Vitramon | 0 | VJ0402G683KXQPW1BC-ND | $0.01951 | Upgrade |
| VJ0402G683MXQCW1BC | Vishay Vitramon | 0 | VJ0402G683MXQCW1BC-ND | $0.02298 | Upgrade |
| VJ0402G683MXQPW1BC | Vishay Vitramon | 0 | VJ0402G683MXQPW1BC-ND | $0.01951 | Upgrade |
| 0402ZD683KAT2A | KYOCERA AVX | 9,461 | 478-1128-1-ND | $0.20000 | Upgrade |





