
HV2220Y222KX6ATHV | |
|---|---|
DigiKey Part Number | 720-HV2220Y222KX6ATHVTR-ND - Tape & Reel (TR) 720-HV2220Y222KX6ATHVCT-ND - Cut Tape (CT) 720-HV2220Y222KX6ATHVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV2220Y222KX6ATHV |
Description | CAP CER 2.2 NF 6KV X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2220Y222KX6ATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.49000 | $5.49 |
| 10 | $3.87600 | $38.76 |
| 50 | $3.23380 | $161.69 |
| 100 | $3.03510 | $303.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.69918 | $1,349.59 |
| 1,000 | $2.59511 | $2,595.11 |
| 1,500 | $2.54298 | $3,814.47 |
| 2,500 | $2.48520 | $6,213.00 |
| 3,500 | $2.45140 | $8,579.90 |
| 5,000 | $2.41888 | $12,094.40 |

