1000 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1825Y102KX6ATHV

DigiKey Part Number
720-HV1825Y102KX6ATHVTR-ND - Tape & Reel (TR)
720-HV1825Y102KX6ATHVCT-ND - Cut Tape (CT)
720-HV1825Y102KX6ATHVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV1825Y102KX6ATHV
Description
CAP CER 1.0 NF 6KV X7R 1825
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1825Y102KX6ATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.58600$35.86
50$2.98060$149.03
100$2.79360$279.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.47710$1,238.55
1,000$2.37913$2,379.13
1,500$2.33004$3,495.06
2,500$2.27563$5,689.07
3,500$2.24381$7,853.33
5,000$2.21320$11,066.00
Manufacturers Standard Package