HV1812Y472JXHATHV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.00650
Datasheet
4700 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1812Y472JXHATHV

DigiKey Part Number
HV1812Y472JXHATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1812Y472JXHATHV
Description
CAP CER 4700PF 3KV X7R 1812
Customer Reference
Detailed Description
4700 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1812Y472JXHATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1825Y472JXHATHVVishay Vitramon0HV1825Y472JXHATHV-ND$3.00650Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable