47 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1808Y470KX6ATHV

DigiKey Part Number
720-HV1808Y470KX6ATHVTR-ND - Tape & Reel (TR)
720-HV1808Y470KX6ATHVCT-ND - Cut Tape (CT)
720-HV1808Y470KX6ATHVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV1808Y470KX6ATHV
Description
CAP CER 47 PF 6KV X7R 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1808Y470KX6ATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,726
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.87800$8.78
50$0.68080$34.04
100$0.61980$61.98
500$0.51674$258.37
1,000$0.48488$484.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.45867$917.34
4,000$0.43710$1,748.40
6,000$0.42629$2,557.74
10,000$0.41432$4,143.20
14,000$0.40731$5,702.34
20,000$0.40057$8,011.40
Manufacturers Standard Package