Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210A822GBCAR31G | |
|---|---|
DigiKey Part Number | GA1210A822GBCAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210A822GBCAR31G |
Description | CAP CER 8200PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210A822GBCAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210A822GBCAT31G | Vishay Vitramon | 0 | GA1210A822GBCAT31G-ND | $0.50479 | Parametric Equivalent |
| GA1210A822GXCAR31G | Vishay Vitramon | 0 | GA1210A822GXCAR31G-ND | $0.42655 | Parametric Equivalent |
| GA1210A822GXCAT31G | Vishay Vitramon | 0 | GA1210A822GXCAT31G-ND | $0.44292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48643 | $4,864.30 |


