Parametric Equivalent

GA0805Y473JEBAT34G | |
|---|---|
DigiKey Part Number | GA0805Y473JEBAT34G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y473JEBAT34G |
Description | CAP CER 0.047UF 50V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y473JEBAT34G Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y473JEBAR34G | Vishay Vitramon | 0 | GA0805Y473JEBAR34G-ND | $0.13085 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.13730 | $823.80 |

