GA0805Y392MBCBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08801
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.09198
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.07333
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06998
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.08801
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.07333
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.06998
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.89613
Datasheet
3900 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y392MBCBT31G

DigiKey Part Number
GA0805Y392MBCBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y392MBCBT31G
Description
CAP CER 3900PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y392MBCBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y392KBCBR31GVishay Vitramon0GA0805Y392KBCBR31G-ND$0.08801Upgrade
GA0805Y392KBCBT31GVishay Vitramon0GA0805Y392KBCBT31G-ND$0.09198Upgrade
GA0805Y392KXCBC31GVishay Vitramon0GA0805Y392KXCBC31G-ND$0.07333Upgrade
GA0805Y392KXCBP31GVishay Vitramon0GA0805Y392KXCBP31G-ND$0.06998Upgrade
GA0805Y392MBCBR31GVishay Vitramon0GA0805Y392MBCBR31G-ND$0.08801Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.09198$551.88