Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BP101BKUPAJ | |
|---|---|
DigiKey Part Number | CDR32BP101BKUPAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BP101BKUPAJ |
Description | CAP CER 100PF 100V BP 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP101BKUPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP101BFUPAJ | Vishay Vitramon | 0 | CDR32BP101BFUPAJ-ND | $4.53973 | Upgrade |
| CDR32BP101BKUP | KYOCERA AVX | 0 | 478-CDR32BP101BKUP-ND | $7.17642 | Parametric Equivalent |
| CDR32BP101BKUP\250 | KYOCERA AVX | 0 | 478-CDR32BP101BKUP\250TR-ND | $9.37696 | Parametric Equivalent |
| CDR32BP101BKUP\M250 | KYOCERA AVX | 0 | 478-CDR32BP101BKUP\M250TR-ND | $8.50524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95932 | $1,918.64 |



