Parametric Equivalent
Parametric Equivalent

CRHV2512AF100MFKEF | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF100MFKEFTR-ND - Tape & Reel (TR) 3579-CRHV2512AF100MFKEFCT-ND - Cut Tape (CT) 3579-CRHV2512AF100MFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF100MFKEF |
Description | CRHV2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRHV2512AF100MFKET | Vishay Techno | 15 | 3579-CRHV2512AF100MFKETCT-ND | $9.39000 | Parametric Equivalent |
| CRHV2512AF100MFKFF | Vishay Techno | 0 | 3579-CRHV2512AF100MFKFFCT-ND | $3.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.63000 | $3.63 |
| 10 | $2.53800 | $25.38 |
| 25 | $2.28600 | $57.15 |
| 50 | $2.14100 | $107.05 |
| 100 | $2.02540 | $202.54 |
| 250 | $1.90796 | $476.99 |
| 500 | $1.84000 | $920.00 |
| 1,000 | $1.78583 | $1,785.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.74268 | $3,485.36 |
| 4,000 | $1.70832 | $6,833.28 |
| 6,000 | $1.69155 | $10,149.30 |



