
CRHA2512AF200MFKEF | |
|---|---|
DigiKey Part Number | 3579-CRHA2512AF200MFKEFTR-ND - Tape & Reel (TR) 3579-CRHA2512AF200MFKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRHA2512AF200MFKEF |
Description | CRHA2512 200M 1% EF E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $2.49000 | $24.90 |
| 25 | $2.24160 | $56.04 |
| 50 | $2.09820 | $104.91 |
| 100 | $1.98420 | $198.42 |
| 250 | $1.86828 | $467.07 |
| 500 | $1.80112 | $900.56 |
| 1,000 | $1.74765 | $1,747.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70505 | $3,410.10 |
| 4,000 | $1.67112 | $6,684.48 |
| 6,000 | $1.65455 | $9,927.30 |

