25 µF 50 V Aluminum Electrolytic Capacitors Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVA1306

DigiKey Part Number
718-2248-ND
Manufacturer
Manufacturer Product Number
TVA1306
Description
CAP ALUM 25UF 50V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
25 µF 50 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
EDA/CAD Models
TVA1306 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Size / Dimension
0.250" Dia x 0.687" L (6.35mm x 17.45mm)
Part Status
Active
Mounting Type
Capacitance
Package / Case
Axial, Can
Voltage - Rated
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.31000$8.31
10$5.74700$57.47
50$4.68920$234.46
100$4.35580$435.58
560$3.75177$2,100.99
1,120$3.57724$4,006.51
2,800$3.39124$9,495.47
Manufacturers Standard Package