
TVA1304 | |
|---|---|
DigiKey Part Number | TVA1304-ND |
Manufacturer | |
Manufacturer Product Number | TVA1304 |
Description | CAP ALUM 10UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1304 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 0.250" Dia x 0.500" L (6.35mm x 12.70mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.19000 | $8.19 |
| 10 | $5.66200 | $56.62 |
| 50 | $4.61680 | $230.84 |
| 100 | $4.28780 | $428.78 |
| 570 | $3.68623 | $2,101.15 |
| 1,140 | $3.51465 | $4,006.70 |
| 2,850 | $3.33174 | $9,495.46 |

