2 µF 50 V Aluminum Electrolytic Capacitors Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVA1301

DigiKey Part Number
TVA1301-ND
Manufacturer
Manufacturer Product Number
TVA1301
Description
CAP ALUM 2UF 50V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 µF 50 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
EDA/CAD Models
TVA1301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Size / Dimension
0.250" Dia x 0.500" L (6.35mm x 12.70mm)
Part Status
Active
Mounting Type
Capacitance
Package / Case
Axial, Can
Voltage - Rated
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.19000$8.19
10$5.66200$56.62
50$4.61680$230.84
100$4.28780$428.78
570$3.68623$2,101.15
1,140$3.51465$4,006.70
2,850$3.33174$9,495.46
Manufacturers Standard Package