
TMCMB0J157MTRF | |
|---|---|
DigiKey Part Number | 718-2419-2-ND - Tape & Reel (TR) 718-2419-1-ND - Cut Tape (CT) 718-2419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB0J157MTRF |
Description | CAP TANT 150UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.76100 | $7.61 |
| 50 | $0.58660 | $29.33 |
| 100 | $0.53250 | $53.25 |
| 500 | $0.44132 | $220.66 |
| 1,000 | $0.41312 | $413.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38992 | $779.84 |
| 6,000 | $0.36124 | $2,167.44 |
| 10,000 | $0.35063 | $3,506.30 |

