10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCHA1A106MTRF

DigiKey Part Number
718-2335-2-ND - Tape & Reel (TR)
718-2335-1-ND - Cut Tape (CT)
718-2335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCHA1A106MTRF
Description
CAP TANT 10UF 20% 10V 1206
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.8Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
High Reliability
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,741
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.26300$2.63
50$0.19100$9.55
100$0.16930$16.93
500$0.13248$66.24
1,000$0.12112$121.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.11180$223.60
6,000$0.10028$601.68
10,000$0.09603$960.30
Manufacturers Standard Package