220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3E227M004LBA

DigiKey Part Number
718-TM3E227M004LBATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TM3E227M004LBA
Description
CAP TANT 220UF 20% 4V 2917
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TM3E227M004LBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
4 V
Features
High Reliability
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$3.62195$724.39
Manufacturers Standard Package