
TE1401 | |
|---|---|
DigiKey Part Number | TE1401-ND |
Manufacturer | |
Manufacturer Product Number | TE1401 |
Description | CAP ALUM 2UF 100V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TE1401 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.248" Dia x 0.689" L (6.30mm x 17.50mm) |
Capacitance | Mounting Type |
Tolerance -10%, +50% | Package / Case Axial, Can |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.31000 | $8.31 |
| 10 | $5.74700 | $57.47 |
| 50 | $4.68920 | $234.46 |
| 100 | $4.35580 | $435.58 |
| 560 | $3.75177 | $2,100.99 |
| 1,120 | $3.57724 | $4,006.51 |
| 2,800 | $3.39124 | $9,495.47 |

