
TE1208 | |
|---|---|
DigiKey Part Number | TE1208-ND |
Manufacturer | |
Manufacturer Product Number | TE1208 |
Description | CAP ALUM 35UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 35 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.315" Dia x 0.689" L (8.00mm x 17.50mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.50000 | $8.50 |
| 10 | $5.88700 | $58.87 |
| 50 | $4.80600 | $240.30 |
| 100 | $4.46530 | $446.53 |
| 560 | $3.84784 | $2,154.79 |
| 1,120 | $3.66944 | $4,109.77 |
| 2,800 | $3.47928 | $9,741.98 |

