
TE1108.5 | |
|---|---|
DigiKey Part Number | TE1108.5-ND |
Manufacturer | |
Manufacturer Product Number | TE1108.5 |
Description | CAP ALUM 600UF 6V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 600 µF 6 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.354" Dia x 1.496" L (9.00mm x 38.00mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | $5.03910 | $2,116.42 |

