
T95R107M025ESSS | |
|---|---|
DigiKey Part Number | 718-1946-2-ND - Tape & Reel (TR) 718-1946-1-ND - Cut Tape (CT) 718-1946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T95R107M025ESSS |
Description | CAP TANT 100UF 20% 25V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R107M025ESSS Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.18000 | $16.18 |
| 10 | $12.36600 | $123.66 |
| 50 | $10.84200 | $542.10 |
| 100 | $10.36990 | $1,036.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $9.50048 | $5,700.29 |
| 1,200 | $9.26506 | $11,118.07 |

