Upgrade
Similar

T86E337K6R3EASS | |
|---|---|
DigiKey Part Number | T86E337K6R3EASS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T86E337K6R3EASS |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T86E337K6R3EASS Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Ratings COTS |
Type Molded | Features Fail Safe with Built-in Fuse, High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T83E337K010EZZS | Vishay Sprague | 0 | 718-1568-2-ND | $5.80673 | Upgrade |
| T496X337K004ATE700 | KEMET | 0 | 399-3979-2-ND | $3.47250 | Similar |



