Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T55D477M6R3C0015 | |
|---|---|
DigiKey Part Number | 718-2184-2-ND - Tape & Reel (TR) 718-2184-1-ND - Cut Tape (CT) 718-2184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D477M6R3C0015 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D477M6R3C0015 Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M006AHE015 | KEMET | 0 | 399-T520D477M006AHE015TR-ND | $2.72604 | Parametric Equivalent |
| T520D477M006ATE015 | KEMET | 8,636 | 399-11711-1-ND | $4.70000 | Parametric Equivalent |
| T520D477M006ATE0157111 | KEMET | 0 | 399-T520D477M006ATE0157111TR-ND | $2.13418 | Parametric Equivalent |
| T520D477M006ATE0157706 | KEMET | 0 | 399-T520D477M006ATE0157706-ND | $2.37650 | Parametric Equivalent |
| T520D477M006ATE0158000 | KEMET | 0 | 399-T520D477M006ATE0158000TR-ND | $2.13418 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.24200 | $22.42 |
| 50 | $1.82400 | $91.20 |
| 100 | $1.69470 | $169.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.47632 | $738.16 |
| 1,500 | $1.37483 | $2,062.24 |
| 2,500 | $1.33729 | $3,343.23 |




