56 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/09-8370

DigiKey Part Number
1129-M39006/09-8370-ND
Manufacturer
Manufacturer Product Number
M39006/09-8370
Description
CAP TANT 56UF 10% 75V AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
56 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39006/09-8370 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.406" Dia x 0.828" L (10.31mm x 21.03mm)
Part Status
Active
Manufacturer Size Code
T3
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
M (1%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39006/09
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$112.16000$112.16
10$95.80900$958.09
50$89.25840$4,462.92
100$87.22720$8,722.72
Manufacturers Standard Package