Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/09-4015/TR | |
|---|---|
DigiKey Part Number | M39003/09-4015/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39003/09-4015/TR |
Description | CAP TANT 100UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Tape & Reel (TR) | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/9 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/09-4015 | Vishay Sprague | 0 | M39003/09-4015-ND | $100.96100 | Parametric Equivalent |
| M39003/09-4015/HSD | Vishay Sprague | 0 | M39003/09-4015/HSD-ND | $101.11700 | Parametric Equivalent |
| M39003/09-4015H | Vishay Sprague | 0 | M39003/09-4015H-ND | $100.96100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $100.96134 | $50,480.67 |

