M39003/09-3064H/PR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.01228
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $95.51060
Datasheet
47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-3064H/PR

DigiKey Part Number
M39003/09-3064H/PR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/09-3064H/PR
Description
CAP TANT 47UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Tape & Reel (TR)
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/9
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-7121/H98Vishay Sprague0M39003/01-7121/H98-ND$49.01228Parametric Equivalent
M39003/09-3064/PRVishay Sprague0M39003/09-3064/PR-ND$95.51060Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$95.51060$9,551.06
Manufacturers Standard Package