33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-0359/HSD

DigiKey Part Number
M39003/09-0359/HSD-ND
Manufacturer
Manufacturer Product Number
M39003/09-0359/HSD
Description
CAP TANT 33UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 130mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Part Status
Active
Manufacturer Size Code
D
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
S (0.001%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39003/9
ESR (Equivalent Series Resistance)
130mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
20$75.82100$1,516.42