
M39003/09-0206/TR | |
|---|---|
DigiKey Part Number | M39003/09-0206/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39003/09-0206/TR |
Description | CAP TANT 270UF 5% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 270 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 50mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tape & Reel (TR) | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/9 |
ESR (Equivalent Series Resistance) 50mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $80.71566 | $40,357.83 |

