Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-6281 | |
|---|---|
DigiKey Part Number | M39003/01-6281-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6281 |
Description | CAP TANT 3.3UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6281 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5113 | Vishay Sprague | 0 | M39003/01-5113-ND | $91.95090 | Direct |
| M39003/01-5313 | Vishay Sprague | 0 | M39003/01-5313-ND | $68.14560 | Direct |
| M39003/01-5513 | Vishay Sprague | 0 | M39003/01-5513-ND | $36.64240 | Direct |
| M39003/01-5713 | Vishay Sprague | 0 | M39003/01-5713-ND | $36.55340 | Direct |
| M39003/01-2409 | Vishay Sprague | 0 | M39003/01-2409-ND | $22.89320 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $34.37310 | $3,437.31 |


