
M34C686K050BZSS | |
|---|---|
DigiKey Part Number | 718-1697-ND |
Manufacturer | |
Manufacturer Product Number | M34C686K050BZSS |
Description | CAP TANT 68UF 10% 50V SMD |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 50 V Nonstandard 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M34C686K050BZSS Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Nonstandard |
Part Status Obsolete | Size / Dimension 0.835" L x 0.315" W (21.20mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.307" (7.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Wet Tantalum |
Type Molded |

