33 µF Molded Tantalum Capacitors 75 V Nonstandard 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M34C336K075BZSS

DigiKey Part Number
718-1699-ND
Manufacturer
Manufacturer Product Number
M34C336K075BZSS
Description
CAP TANT 33UF 10% 75V SMD
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 75 V Nonstandard 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
M34C336K075BZSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Nonstandard
Part Status
Obsolete
Size / Dimension
0.835" L x 0.315" W (21.20mm x 8.00mm)
Capacitance
Height - Seated (Max)
0.307" (7.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
Wet Tantalum
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.