678DX477M063DS4D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $10.40940
Datasheet
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678DX477M063DS4D

DigiKey Part Number
678DX477M063DS4D-ND
Manufacturer
Manufacturer Product Number
678DX477M063DS4D
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
1.720" (43.70mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
63 V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
678D477M063DS4DVishay Sprague0678D477M063DS4D-ND$10.40940Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
192$10.71474$2,057.23
Manufacturers Standard Package