8.2 µF 100 V Aluminum Electrolytic Capacitors Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600D825F100KD4

DigiKey Part Number
600D825F100KD4-ND
Manufacturer
Manufacturer Product Number
600D825F100KD4
Description
CAP ALUM 8.2UF 100V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8.2 µF 100 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100 V
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Polarization
Polar
Packaging
Tray
Applications
Part Status
Active
Size / Dimension
0.281" Dia x 0.937" L (7.14mm x 23.80mm)
Capacitance
Mounting Type
Tolerance
-10%, +50%
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
26$78.09231$2,030.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.