Similar

572D227X96R3B2T | |
|---|---|
DigiKey Part Number | 572D227X96R3B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 572D227X96R3B2T |
Description | CAP TANT 220UF 10% 6.3V SMD |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 6.3 V Nonstandard SMD 200mOhm |
EDA/CAD Models | 572D227X96R3B2T Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case Nonstandard SMD |
Part Status Obsolete | Size / Dimension 0.130" L x 0.106" W (3.30mm x 2.70mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F950J227KBAAQ2 | KYOCERA AVX | 0 | 478-8402-1-ND | $3.96000 | Similar |


