Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

550D396X0035S2B | |
|---|---|
DigiKey Part Number | 550D396X0035S2B-ND |
Manufacturer | |
Manufacturer Product Number | 550D396X0035S2B |
Description | CAP TANT 39UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 39 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 550D396X0035S2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D396X0006B2B | Vishay Sprague | 0 | 150D396X0006B2B-ND | $4.46773 | Similar |
| 150D396X0006B2BE3 | Vishay Sprague | 0 | 150D396X0006B2BE3-ND | $5.54240 | Similar |
| 150D396X0010B2B | Vishay Sprague | 0 | 150D396X0010B2B-ND | $5.90387 | Similar |
| 150D396X0010B2BE3 | Vishay Sprague | 0 | 150D396X0010B2BE3-ND | $6.55920 | Similar |
| 150D396X0035S2B | Vishay Sprague | 0 | 150D396X0035S2B-ND | $20.68880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $25.45160 | $636.29 |


