600 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D607G016DF5A

DigiKey Part Number
500D607G016DF5A-ND
Manufacturer
Manufacturer Product Number
500D607G016DF5A
Description
CAP ALUM 600UF 16V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
600 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Applications
Packaging
Bulk
Size / Dimension
0.374" Dia x 1.260" L (9.50mm x 32.00mm)
Part Status
Active
Mounting Type
Capacitance
Package / Case
Axial, Can
Voltage - Rated
16 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
380$5.28187$2,007.11
Manufacturers Standard Package