33 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 7.85Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30D336M050CB2A

DigiKey Part Number
30D336M050CB2A-ND
Manufacturer
Manufacturer Product Number
30D336M050CB2A
Description
CAP ALUM 33UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 7.85Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
156.8 mA @ 100 kHz
Tolerance
±20%
Size / Dimension
0.315" Dia x 0.689" L (8.00mm x 17.50mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
7.85Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.50000$8.50
10$5.88700$58.87
50$4.80600$240.30
100$4.46530$446.53
560$3.84784$2,154.79
1,120$3.66944$4,109.77
2,800$3.47928$9,741.98
Manufacturers Standard Package