Similar

293D106X9063E2TE3 | |
|---|---|
DigiKey Part Number | 718-1712-2-ND - Tape & Reel (TR) 718-1712-1-ND - Cut Tape (CT) 718-1712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9063E2TE3 |
Description | CAP TANT 10UF 10% 63V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9063E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3E106K063C0600 | Vishay Sprague | 10 | 718-1714-1-ND | $12.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.90000 | $9.90 |
| 10 | $7.30900 | $73.09 |
| 50 | $6.27560 | $313.78 |
| 100 | $5.95580 | $595.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.47585 | $2,190.34 |
| 800 | $5.29736 | $4,237.89 |
| 1,200 | $5.20792 | $6,249.50 |
| 2,000 | $5.10875 | $10,217.50 |
| 2,800 | $5.05076 | $14,142.13 |


