
293D106X0010C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D106X0010C2TE3TR-ND - Tape & Reel (TR) 718-293D106X0010C2TE3CT-ND - Cut Tape (CT) 718-293D106X0010C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0010C2TE3 |
Description | CAP TANT 10UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X0010C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X0016C2TE3 | Vishay Sprague | 3,417 | 718-1042-1-ND | $0.72000 | Upgrade |
| 293D106X5016C2TE3 | Vishay Sprague | 1,881 | 718-1958-1-ND | $1.46000 | Upgrade |
| 293D106X9010C2TE3 | Vishay Sprague | 3 | 718-1047-1-ND | $0.77000 | Upgrade |
| 293D106X9016C2TE3 | Vishay Sprague | 10,787 | 718-1048-1-ND | $1.13000 | Upgrade |
| T491C106M010AT | KEMET | 547 | 399-8334-1-ND | $1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.33140 | $16.57 |
| 100 | $0.29700 | $29.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.23930 | $119.65 |
| 1,000 | $0.22145 | $221.45 |
| 1,500 | $0.21251 | $318.76 |
| 2,500 | $0.20262 | $506.55 |
| 3,500 | $0.19683 | $688.90 |
| 5,000 | $0.19127 | $956.35 |

