56 µF Molded Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D566X9006XWE3

DigiKey Part Number
173D566X9006XWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D566X9006XWE3
Description
CAP TANT 56UF 10% 6V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
56 µF Molded Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D566X9006XWE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Capacitance
Manufacturer Size Code
X
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.67208$11,680.20
Manufacturers Standard Package