
173D566X9006XE3 | |
|---|---|
DigiKey Part Number | 718-173D566X9006XE3CT-ND - Cut Tape (CT) 718-173D566X9006XE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D566X9006XE3 |
Description | CAP TANT 56UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 56 µF Molded Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D566X9006XE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $6.25000 | $62.50 |
| 50 | $5.33060 | $266.53 |
| 100 | $5.04620 | $504.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.56500 | $2,282.50 |
| 1,000 | $4.41594 | $4,415.94 |
| 1,500 | $4.34123 | $6,511.85 |
| 2,500 | $4.25841 | $10,646.02 |

