
135D566X0075T6 | |
|---|---|
DigiKey Part Number | 718-135D566X0075T6-ND |
Manufacturer | |
Manufacturer Product Number | 135D566X0075T6 |
Description | 135D566X0075T6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 2.6Ohm @ 120Hz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.6Ohm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.375" Dia x 0.766" L (9.53mm x 19.46mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features Wet Tantalum |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.71000 | $121.71 |
| 10 | $104.39900 | $1,043.99 |
| 50 | $97.46760 | $4,873.38 |
| 100 | $95.31940 | $9,531.94 |

