
135D566X0025C6 | |
|---|---|
DigiKey Part Number | 718-135D566X0025C6-ND |
Manufacturer | |
Manufacturer Product Number | 135D566X0025C6 |
Description | 135D566X0025C6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 4.3Ohm @ 120Hz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.3Ohm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.188" Dia x 0.453" L (4.78mm x 11.51mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features Wet Tantalum |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.56000 | $83.56 |
| 10 | $70.38700 | $703.87 |
| 50 | $65.11460 | $3,255.73 |
| 100 | $63.48070 | $6,348.07 |

