
135D226X9025C6 | |
|---|---|
DigiKey Part Number | 135D226X9025C6-ND |
Manufacturer | |
Manufacturer Product Number | 135D226X9025C6 |
Description | CAP TANT 22UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D226X9025C6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 4.2Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.203" Dia x 0.453" L (5.16mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.47000 | $76.47 |
| 10 | $64.09400 | $640.94 |
| 50 | $59.14040 | $2,957.02 |
| 100 | $57.60520 | $5,760.52 |

