56 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 3Ohm
109D566X9075T2

109D566X9075F2

DigiKey Part Number
109D566X9075F2-ND
Manufacturer
Manufacturer Product Number
109D566X9075F2
Description
CAP TANT 56UF 10% 75V AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
56 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D566X9075F2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Elastomer Sealed
Mfr
ESR (Equivalent Series Resistance)
3Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.312" Dia x 0.796" L (7.92mm x 20.22mm)
Tolerance
±10%
Manufacturer Size Code
F
Voltage - Rated
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
109D566X9075T2Vishay Sprague14718-1224-ND$86.04000Similar
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$85.37000$85.37
10$71.94900$719.49
50$66.57840$3,328.92
100$64.91430$6,491.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.